Part Details for DAC800 by Burr-Brown Corp
Overview of DAC800 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC800
DAC800 CAD Models
Resources and Additional Insights for DAC800
Reference Designs related to DAC800
-
Modular battery tester reference design for 50-A: 100-A: and 200-A applications
This reference design provides a modular battery test solution allowing users to have the flexibility to test batteries at different current levels with one design. This design leverages the TIDA-01041 reference design by providing two 100-A battery testers that can work independently or be connected in parallel to increase the maximum current output from 100 A to 200 A. This design describes the design theory: part selection: and optimization of this solution.
-
Battery tester reference design for multi-phase high-precision 0.5 to 100 A battery formation
This reference design provides a multi-phase solution for a wide range of current battery test applications. Leveraging the dual phase buck/boost controller LM5170's daisy chain configuration gives the design the ability to achieve 100A charging/discharging rates. Utilizing high accuracy constant current (CC) and constant voltage (CV) calibration loops: TIDA-01041 can achieve up to 0.01% voltage control accuracy. All key design theories are described guiding users through the part selection process and optimization. Finally: schematic: board layout: hardware testing: and results are also presented.
-
Battery Tester Reference Design for High Current Applications
Li-Ion battery formation and electrical testing require accurate voltage and current control: usually to better than ±0.05% over the specified temperature range. This reference design proposes a solution for high-current (up to 50 A) battery tester applications supporting input (bus) voltages from 8 V–16 V and output load (battery) voltages from 0V–5V. The design utilizes an integrated multi-phase bidirectional controller: LM5170: combined with a high precisiondata converters and instrumentation amplifiers to achieve charge and discharge accuracies of 0.01% full scale. To maximize battery capacity and minimize battery formation time: the design uses highly-accurate constant current (CC) and constant voltage (CV) calibration loops with a simplified interface. All key design theories are described guiding users through the part selection process and optimization. Finally: schematic: board layout: hardware testing: and results are also presented.
-
Bi-Directional Battery Initialization System Control Board Reference Design
The PMP40280 is a battery initialization reference design solution for automotive and battery applications. The MCU TM4C123GH6PZ sets charging/discharging current and real time monitors battery voltage and charging/discharging current. It will calibrate system gain error to meet charging/discharging current accuracy 0.1% when environment temperature changes. When system works in any faults: MCU can disable power converter. Communication is accomplished through standard CAN bus.
-
TIDA-00362 采用 DLP® 技术的工厂自动化用高分辨率 3D 扫描仪
The Factory Automation reference design employs the Texas Instruments DLP® Advanced Light Control Software Development Kit (SDK) for LightCrafter™ series controllers, which allows developers to easily construct 3D point clouds by integrating TI&rs