-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, single-channel, serial input multiplying DAC with 0.2us settling time 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC7811IDGSG4 | Texas Instruments | 12-bit, single-channel, serial input multiplying DAC with 0.2us settling time 10-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DAC7811IDGSG4
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit Serial Input Multiplying DAC RoHS: Compliant | 0 |
|
$4.3300 / $5.7100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7811IDGSG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7811IDGSG4
Texas Instruments
12-bit, single-channel, serial input multiplying DAC with 0.2us settling time 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 5 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.2 µs | |
Settling Time-Nom (tstl) | 0.2 µs | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC7811IDGSG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7811IDGSG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7811IDGSR | 12-bit, single-channel, serial input multiplying DAC with 0.2us settling time 10-VSSOP -40 to 125 | Texas Instruments | DAC7811IDGSG4 vs DAC7811IDGSR |
DAC7811IDGST | 12-bit, single-channel, serial input multiplying DAC with 0.2us settling time 10-VSSOP -40 to 125 | Texas Instruments | DAC7811IDGSG4 vs DAC7811IDGST |
DAC7811IDGSTG4 | 12-bit, single-channel, serial input multiplying DAC with 0.2us settling time 10-VSSOP -40 to 125 | Texas Instruments | DAC7811IDGSG4 vs DAC7811IDGSTG4 |