Converters
DAC7801KU/1K
Description: Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85

Overview of DAC7801KU/1K by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DAC7801KU Texas Instruments Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
DAC7801KU/1K Texas Instruments Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85

Price & Stock for DAC7801KU/1K by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DAC7801KU/1K-ND
DigiKey IC DAC 12BIT A-OUT 24SOIC Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $30.9820
$30.9820 Buy Now
DISTI # 595-DAC7801KU/1K
Mouser Electronics Digital to Analog Converters - DAC Dual Monolithic CMOS 12-Bit Multiplying RoHS: Compliant 0
  • 1,000 $29.5900
$29.5900 Order Now

CAD Models for DAC7801KU/1K by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC7801KU/1K by Texas Instruments

DAC7801KU/1K
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
3
Number of Bits
12
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
1.25 MHz
Seated Height-Max
2.65 mm
Settling Time-Max
0.8 µs
Settling Time-Nom (tstl)
0.8 µs
Supply Current-Max
2 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. DAC7801KU/1K
    Texas Instruments
    Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
    VS

Alternate Parts for DAC7801KU/1K

This table gives cross-reference parts and alternative options found for DAC7801KU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7801KU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC7801LU Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 Texas Instruments DAC7801KU/1K vs DAC7801LU
DAC7801LU/1K Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 Texas Instruments DAC7801KU/1K vs DAC7801LU/1K
DAC7801KU Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 Texas Instruments DAC7801KU/1K vs DAC7801KU
DAC7801LU/1KG4 Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 Texas Instruments DAC7801KU/1K vs DAC7801LU/1KG4
DAC7801KU/1K D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.4us Settling Time, PDSO24, GREEN, PLASTIC, SOIC-24 Burr-Brown Corp DAC7801KU/1K vs DAC7801KU/1K
Part Number Description Manufacturer Compare
DAC7801LU Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 Texas Instruments DAC7801KU/1K vs DAC7801LU
DAC7801KU Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 Texas Instruments DAC7801KU/1K vs DAC7801KU
DAC7801KUG4 Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 Texas Instruments DAC7801KU/1K vs DAC7801KUG4
DAC7801KU/1K D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.4us Settling Time, PDSO24, GREEN, PLASTIC, SOIC-24 Burr-Brown Corp DAC7801KU/1K vs DAC7801KU/1K
AD7537JRZ-REEL LC2MOS (8+4) Loading, Dual 12-Bit DAC Analog Devices Inc DAC7801KU/1K vs AD7537JRZ-REEL
DAC7801LU/1K Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 Texas Instruments DAC7801KU/1K vs DAC7801LU/1K
AD7537KR IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter Analog Devices Inc DAC7801KU/1K vs AD7537KR
MX7537LCWG D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SOIC-24 Maxim Integrated Products DAC7801KU/1K vs MX7537LCWG
AD7537KRZ LC2MOS (8+4) Loading, Dual 12-Bit DAC Analog Devices Inc DAC7801KU/1K vs AD7537KRZ
DAC7801LU/1KG4 Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 Texas Instruments DAC7801KU/1K vs DAC7801LU/1KG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC7801KU/1K by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC7801KU/1K by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC7801KU/1K would you like to use for your alert(s)?
  • Please alert me when DAC7801KU/1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC7801KU/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC7801KU/1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC7801KU/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC7801KU/1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC7801KU/1K by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: