-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Quad Voltage Output, Serial Input Digital-to-Analog Converter 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC7734EB | Texas Instruments | 16-Bit, Quad Voltage Output, Serial Input Digital-to-Analog Converter 48-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0981
|
Newark | Ic, 16Bit Dac, Quad, Smd, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:Spi, Supply Voltage Range:± 14.25V To ± 15.75V, Adc/Dac Case Style:Ssop, No. Of Pins:48Pins, Input Channel Type:Serial, Operating Temperature Rohs Compliant: Yes |Texas Instruments DAC7734EB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$77.4300 / $84.7200 | Buy Now |
DISTI #
DAC7734EB-ND
|
DigiKey | IC DAC 16BIT V-OUT 48SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
26 In Stock |
|
$57.8205 / $77.7900 | Buy Now |
DISTI #
595-DAC7734EB
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Quad Voltage Output Serial Input RoHS: Compliant | 0 |
|
$59.5800 / $74.4000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7734EB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7734EB
Texas Instruments
16-Bit, Quad Voltage Output, Serial Input Digital-to-Analog Converter 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.089 MHz | |
Seated Height-Max | 2.79 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for DAC7734EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7734EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7734EB/1K | SERIAL INPUT LOADING, 9us SETTLING TIME, 16-BIT DAC, PDSO48, SSOP-48 | Texas Instruments | DAC7734EB vs DAC7734EB/1K |