Part Details for DAC7731EC/1K by Texas Instruments
Results Overview of DAC7731EC/1K by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7731EC/1K Information
DAC7731EC/1K by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC7731EC/1K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DAC7731EC/1K-ND
|
DigiKey | IC DAC 16BIT V-OUT 24SSOP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.0373 | Buy Now |
|
DISTI #
595-DAC7731EC/1K
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Sng Ch W/Int +10V Ref & Ser I/F A A 595-DAC7731EC RoHS: Compliant | 0 |
|
$19.0800 | Order Now |
|
|
Chip Stock | SerialInputLoading3UsSettlingTime16-BITDacPDSO24 | 3260 |
|
RFQ | |
|
|
LCSC | 5us SPI 3LSB 16 SSOP-24 Digital to Analog Converters (DAC) RoHS | 51 |
|
$16.2334 / $20.4922 | Buy Now |
|
|
Vyrian | Converters | 5441 |
|
RFQ | |
|
|
Win Source Electronics | IC D/A CONV LP 16-BIT 24-SSOP / DAC 1-CH R-2R 16-bit 24-Pin SSOP T/R | 1760 |
|
$15.2236 / $22.8353 | Buy Now |
US Tariff Estimator: DAC7731EC/1K by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC7731EC/1K
DAC7731EC/1K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC7731EC/1K Part Data Attributes
|
|
DAC7731EC/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7731EC/1K
Texas Instruments
16-Bit, Single Channel, Digital-to-Analog Converter W/ Internal +10V Reference and Serial I/F 24-SSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop24,.3 | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 8.2 Mm | |
| Linearity Error-Max (EL) | 0.0046% | |
| Moisture Sensitivity Level | 3 | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.172 Mhz | |
| Seated Height-Max | 2 Mm | |
| Settling Time-Max | 5 µS | |
| Settling Time-Nom (tstl) | 5 µS | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for DAC7731EC/1K
This table gives cross-reference parts and alternative options found for DAC7731EC/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7731EC/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC7731E | Texas Instruments | $11.5216 | 16-Bit, Single Channel, Digital-to-Analog Converter W/ Internal +10V Reference and Serial I/F 24-SSOP -40 to 85 | DAC7731EC/1K vs DAC7731E |
| DAC7731EC | Texas Instruments | $11.6223 | 16-Bit, Single Channel, Digital-to-Analog Converter W/ Internal +10V Reference and Serial I/F 24-SSOP -40 to 85 | DAC7731EC/1K vs DAC7731EC |
| DAC7731ECG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO24 | DAC7731EC/1K vs DAC7731ECG4 |
| DAC7731EC/1KG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO24 | DAC7731EC/1K vs DAC7731EC/1KG4 |
| DAC7731E/1KG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO24 | DAC7731EC/1K vs DAC7731E/1KG4 |
DAC7731EC/1K Frequently Asked Questions (FAQ)
-
The maximum output current of the DAC7731EC/1K is 5mA per channel.
-
To ensure monotonicity, use a clock frequency of at least 10 MHz and ensure that the input data is properly synchronized with the clock signal.
-
The settling time of the DAC7731EC/1K is typically 2.5 μs, but can vary depending on the output load and capacitance.
-
Yes, the DAC7731EC/1K can operate with a single supply voltage between 2.7V and 5.5V.
-
The POR circuitry of the DAC7731EC/1K ensures that the device resets to a known state after power-on. No external reset circuitry is required.