-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Single Channel, Digital-to-Analog Converter W/ Internal +10V Reference and Serial I/F 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7731EB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33257-5-ND
|
DigiKey | IC DAC 16BIT V-OUT 24SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.7779 / $26.8800 | Buy Now |
DISTI #
595-DAC7731EB
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Sng Ch W/Int +10V Ref & Ser I/F A 595-DAC7731EB/1K RoHS: Compliant | 68 |
|
$18.1100 / $26.8800 | Buy Now |
DISTI #
86278048
|
Verical | DAC 1-CH Segment 16-bit 24-Pin SSOP Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1201 | Americas - 4497 |
|
$19.2375 / $22.6375 | Buy Now |
|
Rochester Electronics | DAC7731 16-Bit, Single Channel, Digital-to-Analog Converter W/ Internal +10V Reference and Serial I/... more RoHS: Compliant Status: Active Min Qty: 1 | 11622 |
|
$15.3900 / $18.1100 | Buy Now |
|
LCSC | 5us SPI 2LSB 16-Bit SSOP-24-208mil Digital to Analog Converters (DAC) ROHS | 15 |
|
$28.2607 / $29.7199 | Buy Now |
|
Vyrian | Converters | 24789 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7731EB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7731EB
Texas Instruments
16-Bit, Single Channel, Digital-to-Analog Converter W/ Internal +10V Reference and Serial I/F 24-SSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.172 MHz | |
Seated Height-Max | 2 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for DAC7731EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7731EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC7731EB/1K | Texas Instruments | $10.3704 | 16-Bit, Single Channel, Digital-to-Analog Converter W/ Internal +10V Reference and Serial I/F 24-SSOP -40 to 85 | DAC7731EB vs DAC7731EB/1K |
DAC7731EBG4 | Texas Instruments | Check for Price | 16-Bit, Single Channel, Digital-to-Analog Converter W/ Internal +10V Reference and Serial I/F 24-SSOP -40 to 85 | DAC7731EB vs DAC7731EBG4 |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC). This ensures that the analog and digital circuits are powered up in the correct order.
To ensure accurate voltage output, it is essential to use a high-precision voltage reference, such as the Texas Instruments REF5025. Additionally, the output voltage should be filtered using a low-pass filter to reduce noise and ripple.
The maximum output current of the DAC7731EB is 10 mA. Exceeding this current limit can cause damage to the device or affect its accuracy.
The DAC7731EB can be interfaced with a microcontroller using a serial interface, such as SPI or I2C. The specific interface protocol depends on the microcontroller and the application requirements.
The settling time of the DAC7731EB is typically around 10 μs, but this can vary depending on the output voltage, load capacitance, and other factors. It is essential to ensure that the output has settled before taking a measurement or using the output voltage.