Part Details for DAC7725NB/750 by Texas Instruments
Results Overview of DAC7725NB/750 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7725NB/750 Information
DAC7725NB/750 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC7725NB/750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Quest Components | PARALLEL, WORD INPUT LOADING, 8 US SETTLING TIME, 12-BIT DAC, PQCC28 | 87 |
|
$31.4640 / $39.3300 | Buy Now |
|
Rochester Electronics | DAC7725 12-bit quad voltage output DAC with reset to zero-scale RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 650 |
|
$24.9700 / $29.3800 | Buy Now |
Part Details for DAC7725NB/750
DAC7725NB/750 CAD Models
DAC7725NB/750 Part Data Attributes
|
DAC7725NB/750
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7725NB/750
Texas Instruments
12-bit quad voltage output DAC with reset to zero-scale 28-PLCC -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e4 | |
Length | 11.505 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for DAC7725NB/750
This table gives cross-reference parts and alternative options found for DAC7725NB/750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7725NB/750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC7725NB | Texas Instruments | $21.3980 | 12-bit quad voltage output DAC with reset to zero-scale 28-PLCC -40 to 85 | DAC7725NB/750 vs DAC7725NB |
DAC7724UB/1K | Burr-Brown Corp | Check for Price | D/A Converter, 4 Func, Parallel, Word Input Loading, 8us Settling Time, PDSO28, SO-28 | DAC7725NB/750 vs DAC7724UB/1K |
DAC7724U | Texas Instruments | $15.8311 | 12-bit quad voltage output DAC with reset to mid-scale 28-SOIC -40 to 85 | DAC7725NB/750 vs DAC7724U |
DAC7724NB/750 | Texas Instruments | $18.0977 | 12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85 | DAC7725NB/750 vs DAC7724NB/750 |
DAC4813AP | Texas Instruments | Check for Price | Quad 12-Bit Digital-to-Analog Converter (12-bit port Interface) 28-PDIP -40 to 85 | DAC7725NB/750 vs DAC4813AP |
DAC7724UBG4 | Texas Instruments | Check for Price | 12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85 | DAC7725NB/750 vs DAC7724UBG4 |
DAC7724NBG4 | Texas Instruments | Check for Price | 12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PLCC -40 to 85 | DAC7725NB/750 vs DAC7724NBG4 |
DAC7725U/1KG4 | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO28, SOIC-28 | DAC7725NB/750 vs DAC7725U/1KG4 |
DAC7724NB | Burr-Brown Corp | Check for Price | D/A Converter, 4 Func, Parallel, Word Input Loading, 8us Settling Time, PQCC28, PLASTIC, LCC-28 | DAC7725NB/750 vs DAC7724NB |
DAC7725NBG4 | Texas Instruments | Check for Price | 12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PLCC -40 to 85 | DAC7725NB/750 vs DAC7725NBG4 |