Part Details for DAC7644EB by Burr-Brown Corp
Overview of DAC7644EB by Burr-Brown Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC7644EB/1K | Texas Instruments | 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 | |
DAC7644EB/1KG4 | Texas Instruments | 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 | |
DAC7644EB | Texas Instruments | 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 |
Price & Stock for DAC7644EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Quad, 16 Bit, 48 Pin, SSOP | 152 |
|
$69.3450 / $92.4600 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 16 Bit, 48 Pin, SSOP | 2 |
|
$37.1865 | Buy Now |
Part Details for DAC7644EB
DAC7644EB CAD Models
DAC7644EB Part Data Attributes
|
DAC7644EB
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC7644EB
Burr-Brown Corp
D/A Converter, 1 Func, Parallel, Word Input Loading, 8us Settling Time, PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SSOP-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0046% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |