-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC7617UB | Texas Instruments | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC7617UB-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 26 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4220 In Stock |
|
$11.8900 | Buy Now |
DISTI #
DAC7617UB-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 26 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.2556 | Buy Now |
DISTI #
595-DAC7617UB
|
Mouser Electronics | Digital to Analog Converters - DAC Quad Ser In 12-Bit Voltage Output RoHS: Compliant | 30 |
|
$12.7700 / $17.4400 | Buy Now |
DISTI #
85981970
|
Verical | DAC 4-CH R-2R 12-bit 16-Pin SOIC Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1101 | Americas - 3800 |
|
$12.1500 / $14.0000 | Buy Now |
DISTI #
85986982
|
Verical | DAC 4-CH R-2R 12-bit 16-Pin SOIC Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1201 | Americas - 2120 |
|
$12.1500 / $14.0000 | Buy Now |
DISTI #
85977102
|
Verical | DAC 4-CH R-2R 12-bit 16-Pin SOIC Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 340 |
|
$12.1500 / $14.0000 | Buy Now |
|
Rochester Electronics | DAC7617 Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 2040 |
|
$9.7200 / $11.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7617UB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7617UB
Texas Instruments
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.089 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DAC7617UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7617UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC7617UBG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDSO16, GREEN, SOIC-16 | DAC7617UB vs DAC7617UBG4 |