-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC7612UB/2K5-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5312 | Buy Now |
DISTI #
595-DAC7612UB/2K5
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-Bit Serial Input RoHS: Compliant | 2500 |
|
$6.5300 / $10.7200 | Buy Now |
|
Ameya Holding Limited | IC DUAL/SER 12BIT GP D/A 8-SOIC | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7612UB/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7612UB/2K5
Texas Instruments
Dual, 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.103 V | |
Analog Output Voltage-Min | 4.087 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.13 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DAC7612UB/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7612UB/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7612U | Dual, 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | Texas Instruments | DAC7612UB/2K5 vs DAC7612U |
DAC7612U/2K5 | Dual, 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | Texas Instruments | DAC7612UB/2K5 vs DAC7612U/2K5 |
MP7612ZS | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO28, | Micro Power Systems | DAC7612UB/2K5 vs MP7612ZS |
MP7612AS | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO28, 0.350 INCH, SOIC-28 | Exar Corporation | DAC7612UB/2K5 vs MP7612AS |
MP7612BS | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO28, | Micro Power Systems | DAC7612UB/2K5 vs MP7612BS |