Datasheets
DAC7612UB/2K5G4 by: Texas Instruments

Dual, 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85

Part Details for DAC7612UB/2K5G4 by Texas Instruments

Overview of DAC7612UB/2K5G4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Part Details for DAC7612UB/2K5G4

DAC7612UB/2K5G4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DAC7612UB/2K5G4 Part Data Attributes:

DAC7612UB/2K5G4 Texas Instruments
Buy Now Datasheet
Compare Parts:
DAC7612UB/2K5G4 Texas Instruments Dual, 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog Output Voltage-Max 4.103 V
Analog Output Voltage-Min 4.087 V
Converter Type D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 3
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Settling Time-Nom (tstl) 7 µs
Supply Current-Max 1.5 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC7612UB/2K5G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC7612UB/2K5G4 by Texas Instruments

  • Please alert me when DAC7612UB/2K5G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC7612UB/2K5G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC7612UB/2K5G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC7612UB/2K5G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC7612UB/2K5G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC7612UB/2K5G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: