-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Quad Voltage Output Digital-to-Analog Converter w/ I<sup>2</sup>C Interface 10-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DAC7574IDGSG4
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit Quad Vltg Out w/I2C Dig Interface RoHS: Compliant | 1554 |
|
$5.3800 / $9.4900 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 10 Pin, TSSOP | 20 |
|
$8.0700 / $12.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7574IDGSG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7574IDGSG4
Texas Instruments
12-Bit Quad Voltage Output Digital-to-Analog Converter w/ I<sup>2</sup>C Interface 10-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.043 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC7574IDGSG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7574IDGSG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7513N/3K | Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105 | Texas Instruments | DAC7574IDGSG4 vs DAC7513N/3K |
DAC7513N/250G4 | Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105 | Texas Instruments | DAC7574IDGSG4 vs DAC7513N/250G4 |
DAC121S101CIMK/NOPB | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | National Semiconductor Corporation | DAC7574IDGSG4 vs DAC121S101CIMK/NOPB |
AD5339BRM | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | DAC7574IDGSG4 vs AD5339BRM |
DAC121S101QCMKX | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | National Semiconductor Corporation | DAC7574IDGSG4 vs DAC121S101QCMKX |
AD5339BRMZ-REEL7 | 2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output,12-Bit DACs | Analog Devices Inc | DAC7574IDGSG4 vs AD5339BRMZ-REEL7 |
DAC7513E/2K5G4 | Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105 | Texas Instruments | DAC7574IDGSG4 vs DAC7513E/2K5G4 |
DAC7512N/3KG4 | Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105 | Texas Instruments | DAC7574IDGSG4 vs DAC7512N/3KG4 |
DAC7512N | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO6 | Texas Instruments | DAC7574IDGSG4 vs DAC7512N |
DAC7512N/250 | Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105 | Texas Instruments | DAC7574IDGSG4 vs DAC7512N/250 |