-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/°C int. ref. and reset to ze 16-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC7564ICPW-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1489 In Stock |
|
$6.6500 | Buy Now |
DISTI #
296-23220-5-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
303 In Stock |
|
$7.9033 / $11.0600 | Buy Now |
DISTI #
595-DAC7564ICPW
|
Mouser Electronics | Digital to Analog Converters - DAC 12B 4Ch Ultra-Low Glitch Vltg Output RoHS: Compliant | 189 |
|
$7.1400 / $10.6300 | Buy Now |
DISTI #
V99:2348_07253125
|
Arrow Electronics | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1907 | Americas - 4 |
|
$6.2970 / $7.9590 | Buy Now |
DISTI #
63329006
|
Verical | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1907 | Americas - 4 |
|
$6.2970 / $7.9590 | Buy Now |
|
Rochester Electronics | DAC7564 12-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/C int. ref RoHS: Compliant Status: Active Min Qty: 1 | 1489 |
|
$5.7100 / $6.7100 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT 4CH 16-TSSOP | 11824 |
|
RFQ | |
|
Chip1Cloud | IC DAC 12BIT 4CH 16-TSSOP | 32000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7564ICPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7564ICPW
Texas Instruments
12-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/°C int. ref. and reset to ze 16-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.5005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DAC7564ICPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7564ICPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7564ICPWRG4 | 12-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/°C int. ref. and reset to ze 16-TSSOP -40 to 105 | Texas Instruments | DAC7564ICPW vs DAC7564ICPWRG4 |
DAC7564ICPWR | 12-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/°C int. ref. and reset to ze 16-TSSOP -40 to 105 | Texas Instruments | DAC7564ICPW vs DAC7564ICPWR |
DAC7564ICPWG4 | 12-Bit, Quad Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/°C Internal Reference 16-TSSOP -40 to 105 | Texas Instruments | DAC7564ICPW vs DAC7564ICPWG4 |