-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3899
|
Newark | 16Bit Dac Parallel I/P, Smd, Soic28, Resolution (Bits):16Bit, Sampling Rate:100Ksps, Data Interface:Parallel, Supply Voltage Range:± 11.4V To ± 16.5V, Adc/Dac Case Style:Soic, No. Of Pins:28Pins, Input Channel Type:Parallel, Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC712U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$40.0300 / $46.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC712U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC712U
Texas Instruments
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DAC712U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC712U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC709SH/QM | D/A Converter, 1 Func, Serial, Parallel, 8 Bits Input Loading, 4us Settling Time, CDIP24, | Burr-Brown Corp | DAC712U vs DAC709SH/QM |
DAC72BH-COB-V | PARALLEL, WORD INPUT LOADING, 5us SETTLING TIME, 16-BIT DAC, CDIP24 | Texas Instruments | DAC712U vs DAC72BH-COB-V |
DAC705BH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28, | Burr-Brown Corp | DAC712U vs DAC705BH-BI |
DAC700SH | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC712U vs DAC700SH |
ADDAC72-COB-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 16-BIT DAC, MDMA24, HERMETIC SEALED, METAL, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC712U vs ADDAC72-COB-V |
DAC706BH/QM | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP28, | Burr-Brown Corp | DAC712U vs DAC706BH/QM |
DAC707KP-BI | Microprocessor-Compatible 16-Bit Digital-to-Analog Converter 28-PDIP | Texas Instruments | DAC712U vs DAC707KP-BI |
DAC700SH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC712U vs DAC700SH-BI |
DAC705SH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28, | Burr-Brown Corp | DAC712U vs DAC705SH-BI |
DAC702BH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC712U vs DAC702BH-BI |