Part Details for DAC712PBG4 by Texas Instruments
Results Overview of DAC712PBG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC712PBG4 Information
DAC712PBG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for DAC712PBG4
DAC712PBG4 CAD Models
DAC712PBG4 Part Data Attributes
|
DAC712PBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC712PBG4
Texas Instruments
PARALLEL, WORD INPUT LOADING, 6us SETTLING TIME, 16-BIT DAC, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e4 | |
Length | 35.69 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC712PBG4
This table gives cross-reference parts and alternative options found for DAC712PBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC712PBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC712PB | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | DAC712PBG4 vs DAC712PB |
DAC712UB/1K | Texas Instruments | Check for Price | 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC | DAC712PBG4 vs DAC712UB/1K |
DAC712UB | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, PDSO28, PLASTIC, SOIC-28 | DAC712PBG4 vs DAC712UB |
DAC712UBG4 | Texas Instruments | Check for Price | 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC -40 to 85 | DAC712PBG4 vs DAC712UBG4 |