Part Details for DAC71-COB-I by Spectrum Microwave
Overview of DAC71-COB-I by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC714P | Texas Instruments | 16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85 | |
DAC715UL | Texas Instruments | 16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC 0 to 70 | |
DAC716UB | Texas Instruments | 16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85 |
Part Details for DAC71-COB-I
DAC71-COB-I CAD Models
DAC71-COB-I Part Data Attributes
|
DAC71-COB-I
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
DAC71-COB-I
Spectrum Microwave
D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP24, SIDE BRAZED, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 3 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DAC71-COB-I
This table gives cross-reference parts and alternative options found for DAC71-COB-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC71-COB-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC71-CCD-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP24, | Burr-Brown Corp | DAC71-COB-I vs DAC71-CCD-V |
DAC71-COB-I-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, | Burr-Brown Corp | DAC71-COB-I vs DAC71-COB-I-BI |
DAC703JU | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, PDSO24, | Burr-Brown Corp | DAC71-COB-I vs DAC703JU |
DAC72BH-COB-I | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, | Burr-Brown Corp | DAC71-COB-I vs DAC72BH-COB-I |
DAC715U | 16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC -40 to 85 | Texas Instruments | DAC71-COB-I vs DAC715U |
DAC702SH/QM | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC71-COB-I vs DAC702SH/QM |
DAC715PG4 | 16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-PDIP -40 to 85 | Texas Instruments | DAC71-COB-I vs DAC715PG4 |
DAC72BH-CSB-VBI | PARALLEL, WORD INPUT LOADING, 5us SETTLING TIME, 16-BIT DAC, CDIP24, HERMETIC SEALED, SIDE BRAZED,CERAMIC, DIP-24 | Texas Instruments | DAC71-COB-I vs DAC72BH-CSB-VBI |
DAC701SH/QM | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, | Burr-Brown Corp | DAC71-COB-I vs DAC701SH/QM |
DAC702BH/QM | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC71-COB-I vs DAC702BH/QM |