Part Details for DAC707KP-3 by Texas Instruments
Overview of DAC707KP-3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DAC707KP-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC707KP-3-ND
|
DigiKey | DAC, SERIAL/PARLL INPUT LOADING Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$122.7800 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Serial, Parallel, 8 Bits Input Loading, 4us Settling Time ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$105.3700 / $123.9600 | Buy Now |
Part Details for DAC707KP-3
DAC707KP-3 CAD Models
DAC707KP-3 Part Data Attributes:
|
DAC707KP-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC707KP-3
Texas Instruments
Microprocessor-Compatible 16-Bit Digital-to-Analog Converter 28-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Terminal Finish | TIN LEAD |