Part Details for DAC705BH by Burr-Brown Corp
Overview of DAC705BH by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for DAC705BH
DAC705BH CAD Models
DAC705BH Part Data Attributes:
|
DAC705BH
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC705BH
Burr-Brown Corp
D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DAC705BH
This table gives cross-reference parts and alternative options found for DAC705BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC705BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC700CH | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC705BH vs DAC700CH |
DAC707KH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28, HERMETIC SEALED, SIDE BRAZED, DIP-28 | Burr-Brown Corp | DAC705BH vs DAC707KH-BI |
DAC702CH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC705BH vs DAC702CH-BI |
DAC705BH/QM | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28, | Burr-Brown Corp | DAC705BH vs DAC705BH/QM |
DAC702KH | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC705BH vs DAC702KH |
DAC712U | 16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC -40 to 85 | Texas Instruments | DAC705BH vs DAC712U |
DAC707KH-BI | SERIAL, PARALLEL, 8 BITS INPUT LOADING, 4us SETTLING TIME, 16-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZE, CERAMIC, DIP-28 | Texas Instruments | DAC705BH vs DAC707KH-BI |
DAC700LH | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC705BH vs DAC700LH |
DAC707SH/QM | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28, | Burr-Brown Corp | DAC705BH vs DAC707SH/QM |
DAC709SH/QM | D/A Converter, 1 Func, Serial, Parallel, 8 Bits Input Loading, 4us Settling Time, CDIP24, | Burr-Brown Corp | DAC705BH vs DAC709SH/QM |