-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, Quad DAC with I<sup>2</sup>C Interface 16-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1457
|
Newark | 10Bit Dac Quad, Smd, 6573, Tssop16, Resolution (Bits):10Bit, Sampling Rate:188Ksps, Data Interface:I2C, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC6573IPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$7.9100 / $9.9300 | Buy Now |
DISTI #
2156-DAC6573IPW-ND
|
DigiKey | IC DAC 10BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4625 In Stock |
|
$5.1200 | Buy Now |
DISTI #
296-16637-5-ND
|
DigiKey | IC DAC 10BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
223 In Stock |
|
$4.8295 / $8.5100 | Buy Now |
DISTI #
595-DAC6573IPW
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit Quad DAC w/I2C Interface RoHS: Compliant | 89 |
|
$4.8200 / $8.4600 | Buy Now |
DISTI #
J56:1989_00126043
|
Arrow Electronics | DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP Tube Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks Date Code: 1948 | Europe - 360 |
|
$4.6330 / $5.8600 | Buy Now |
DISTI #
V99:2348_07252937
|
Arrow Electronics | DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1948 | Americas - 18 |
|
$4.5440 / $6.2330 | Buy Now |
DISTI #
65086072
|
Verical | DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 1948 | Americas - 18 |
|
$4.5440 / $6.2330 | Buy Now |
|
Rochester Electronics | DAC6573 10-Bit, Quad DAC with I2C Interface RoHS: Compliant Status: Active Min Qty: 1 | 4625 |
|
$4.3900 / $5.1700 | Buy Now |
|
Ameya Holding Limited | IC: D/A converter, 10bit, 188ksps, Channels: 4, 2.7÷5.5V, TSSOP16 | 7590 |
|
RFQ | |
|
Chip1Cloud | QUAD, 10-Bit, LOW-POWER, VOLTAGE OUTPUT, I2C INTERFACE DIGITAL TO ANALOG CONVERTER | 1310 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC6573IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC6573IPW
Texas Instruments
10-Bit, Quad DAC with I<sup>2</sup>C Interface 16-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.188 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DAC6573IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC6573IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC6573IPWR | 10-Bit, Quad DAC with I2C Interface 16-TSSOP -40 to 105 | Texas Instruments | DAC6573IPW vs DAC6573IPWR |
DAC6573IPWG4 | 10-Bit, Quad DAC with I2C Interface 16-TSSOP -40 to 105 | Texas Instruments | DAC6573IPW vs DAC6573IPWG4 |