-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Digital-to-Analog Converter 6-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC6571IDBVT-ND
|
DigiKey | IC DAC 10BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2930 In Stock |
|
$1.0900 | Buy Now |
DISTI #
296-18413-1-ND
|
DigiKey | IC DAC 10BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
954 In Stock |
|
$1.0180 / $2.0500 | Buy Now |
DISTI #
595-DAC6571IDBVT
|
Mouser Electronics | Digital to Analog Converters - DAC DAC6571: 10-Bit RoHS: Compliant | 2645 |
|
$0.9700 / $3.1600 | Buy Now |
|
Quest Components | 303 |
|
$1.3838 / $2.9920 | Buy Now | |
|
Quest Components | 93 |
|
$3.1062 / $5.0370 | Buy Now | |
|
Rochester Electronics | DAC6571 10-Bit Digital-to-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 2930 |
|
$0.8925 / $1.0500 | Buy Now |
|
LCSC | 9us I2C 2.7V5.5V 10 positions SOT-23-6 Digital to Analog Converters (DAC) ROHS | 15 |
|
$2.0307 / $2.1469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC6571IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC6571IDBVT
Texas Instruments
10-Bit Digital-to-Analog Converter 6-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for DAC6571IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC6571IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC6571IDBVR | Texas Instruments | $0.7455 | 10-Bit Digital-to-Analog Converter 6-SOT-23 -40 to 105 | DAC6571IDBVT vs DAC6571IDBVR |
DAC6571IDBVRG4 | Texas Instruments | Check for Price | 10-Bit Digital-to-Analog Converter 6-SOT-23 -40 to 105 | DAC6571IDBVT vs DAC6571IDBVRG4 |