-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
96-Channel, 12-Bit, Low-Power, High-Voltage DAC With External Conversion Trigger 196-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC60096IZEB | Texas Instruments | 96-Channel, 12-Bit, Low-Power, High-Voltage DAC With External Conversion Trigger 196-NFBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC60096IZEB-ND
|
DigiKey | IC DAC 12BIT V-OUT 196NFBGA Min Qty: 4 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
318 In Stock |
|
$92.4500 | Buy Now |
DISTI #
DAC60096IZEB-ND
|
DigiKey | IC DAC 12BIT V-OUT 196NFBGA Min Qty: 4 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$90.4775 | Buy Now |
DISTI #
595-DAC60096IZEB
|
Mouser Electronics | Digital to Analog Converters - DAC 96 Channel, 12-Bit DAC RoHS: Compliant | 131 |
|
$89.2000 / $100.1800 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Rochester Electronics | DAC60096 96-Channel, 12-Bit, Low-Power, High-Voltage DAC With External Conversion Trigger RoHS: Compliant Status: Active Min Qty: 1 | 318 |
|
$79.3300 / $93.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC60096IZEB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC60096IZEB
Texas Instruments
96-Channel, 12-Bit, Low-Power, High-Voltage DAC With External Conversion Trigger 196-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10.5 V | |
Analog Output Voltage-Min | -10.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.015 MHz | |
Seated Height-Max | 1.48 mm | |
Settling Time-Max | 65 µs | |
Settling Time-Nom (tstl) | 65 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |