Part Details for DAC5682Z by Texas Instruments
Overview of DAC5682Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC5682Z
DAC5682Z CAD Models
Resources and Additional Insights for DAC5682Z
Reference Designs related to DAC5682Z
-
TIDA-00301 微型光学心率参考设计
This reference design is for a miniaturized Optical Heart Rate Monitor measurement solution (no chest strap!) specifically targeted for wearable and mobile applications. The small form factor module can easily interface to smartphones, tablets, and wearables. With TI's <stro
-
PMP10055 具有宽输入范围(140VAC 至 440VAC)的多输出非隔离式离线反激转换器
An energy metering device very often needs non-isolated power, since the neutral is connected to the ground of the output. This is a typical application, when 1.8V, 3.3V, 12V and 18V are needed to supply digital and analog loads. Even though a small transformer is employed, the PSU delivers 9Wpea
-
Wide-Bandwidth and High-Voltage Arbitrary Waveform Generator Front End
This design shows how to use an active interface with the current sink output of the DAC5682Z - typical applications for this include front ends for arbitrary waveform generators. The EVM includes the DAC5682Z for digital-to-analog conversion: an OPA695 to demonstrate an active interface implementation using a wide bandwidth operational amplifier and a THS3091 and THS3095 to showcase an operational amplifier with large voltage swing. Also included on board are a CDCM7005: VCXO and Reference for clock generation: and linear regulators for voltage regulation. Communication to the EVM is accomplished via a USB interface and GUI software.
-
LIDAR-Pulsed Time-of-Flight Reference Design Using High-Speed Data Converters
Time-of-flight (ToF) optical methods for measuring distance with high precision are utilized in a variety of applications: such as laser safety scanners: range finders: drones: and guidance systems. This design details the advantages of a high-speed data-converter-based solution: including target identification: relaxed sample-rate requirements: and a simplified signal chain. The design also addresses optics: driver and receiver front-end circuitry: analog-to-digital converters (ADCs): digital-to-analog converters (DACs): and signal processing.