-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC5675AIPHP by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC5675AIPHP-ND
|
DigiKey | IC DAC 14BIT A-OUT 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1736 In Stock |
|
$64.7800 | Buy Now |
DISTI #
296-18215-ND
|
DigiKey | IC DAC 14BIT A-OUT 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
244 In Stock |
|
$66.3416 / $88.7000 | Buy Now |
DISTI #
595-DAC5675AIPHP
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit 400-MSPS RoHS: Compliant | 181 |
|
$65.6800 / $81.8700 | Buy Now |
DISTI #
85977429
|
Verical | DAC 1-CH Segment 14-bit 48-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 1426 |
|
$77.8625 | Buy Now |
DISTI #
85983193
|
Verical | DAC 1-CH Segment 14-bit 48-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 55 |
|
$77.8625 | Buy Now |
DISTI #
85978435
|
Verical | DAC 1-CH Segment 14-bit 48-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0701 | Americas - 37 |
|
$77.8625 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.012 US SETTLING TIME, 14-BIT DAC, PQFP48 | 42 |
|
$45.9450 / $49.7738 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.012 US SETTLING TIME, 14-BIT DAC, PQFP48 | 1 |
|
$150.1500 | Buy Now |
|
Rochester Electronics | DAC5675A 14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 | 1736 |
|
$49.8300 / $62.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC5675AIPHP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5675AIPHP
Texas Instruments
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3.9 V | |
Analog Output Voltage-Min | 2.15 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 400 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.012 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
The recommended power-up sequence is to apply the analog supply voltage (AVCC) first, followed by the digital supply voltage (DVCC) and then the clock signal. This ensures proper initialization of the device.
To ensure accurate voltage output, it is essential to use a low-noise, low-impedance voltage reference, and to decouple the analog supply voltage (AVCC) with a 10uF capacitor. Additionally, the output voltage should be filtered with a low-pass filter to reduce noise and ripple.
The maximum clock frequency that can be used with the DAC5675AIPHP is 40 MHz. However, the actual clock frequency used may be limited by the specific application and the required data transfer rate.
During power-down or reset, the DAC5675AIPHP's output stage is turned off, and the output voltage is undefined. To prevent any potential damage, it is recommended to add a load resistor or a buffer amplifier to the output stage to limit the output current.
The internal voltage reference is used to generate the analog output voltage. It can be bypassed if an external voltage reference is used. The internal reference is enabled by default, but it can be disabled by tying the VREFIN pin to AVCC.