-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2130
|
Newark | Dac, 8Bit, Tssop-16, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:I2C, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Serial, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC5578SPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 970 |
|
$8.8200 / $13.4200 | Buy Now |
DISTI #
296-27736-5-ND
|
DigiKey | IC DAC 8BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2768 In Stock |
|
$4.3350 / $5.8600 | Buy Now |
DISTI #
595-DAC5578SPW
|
Mouser Electronics | Digital to Analog Converters - DAC 8B,Octal Ch,Vlt Out 2-Wire Interface DAC RoHS: Compliant | 2210 |
|
$4.3300 / $5.8600 | Buy Now |
|
Rochester Electronics | DAC5578 8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$4.3000 / $5.0600 | Buy Now |
DISTI #
DAC5578SPW
|
TME | IC: D/A converter, 8bit, 83ksps, Ch: 8, TSSOP16, -40÷125°C, ±0.01LSB Min Qty: 1 | 180 |
|
$5.7200 / $8.4000 | Buy Now |
|
Ameya Holding Limited | TSSOP 16/A°/8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire | 1260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC5578SPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5578SPW
Texas Instruments
8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.097% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.083 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |