Part Details for DAC5573IPWRG4 by Texas Instruments
Overview of DAC5573IPWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC5573IPWRG4
DAC5573IPWRG4 CAD Models
DAC5573IPWRG4 Part Data Attributes
|
DAC5573IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5573IPWRG4
Texas Instruments
8-Bit, Quad DAC with I<sup>2</sup>C Interface 16-TSSOP -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 12 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for DAC5573IPWRG4
This table gives cross-reference parts and alternative options found for DAC5573IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC5573IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC5573IPWG4 | Texas Instruments | Check for Price | 8-Bit, Quad DAC with I2C Interface 16-TSSOP -40 to 105 | DAC5573IPWRG4 vs DAC5573IPWG4 |
DAC5573IPWR | Texas Instruments | $2.7439 | 8-bit, quad DAC with I2C Interface in a tiny TSSOP package 16-TSSOP -40 to 105 | DAC5573IPWRG4 vs DAC5573IPWR |
AD5601BKS | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 8-BIT DAC, PDSO6, PLASTIC, SC-70, MO-203AB, SURFACE MOUNT PACKAGE-6, Digital to Analog Converter | DAC5573IPWRG4 vs AD5601BKS |
DAC5574IDGSRG4 | Texas Instruments | Check for Price | 8-bit, Quad, Digital-to-Analog Converter with I2C interface 10-VSSOP -40 to 105 | DAC5573IPWRG4 vs DAC5574IDGSRG4 |
DAC5574IDGSG4 | Texas Instruments | Check for Price | 8-bit, Quad, Digital-to-Analog Converter with I2C interface 10-VSSOP -40 to 105 | DAC5573IPWRG4 vs DAC5574IDGSG4 |
DAC5574IDGS | Texas Instruments | $2.5357 | 8-bit, quad DAC with I2C interface in a tiny MSOP package 10-VSSOP -40 to 105 | DAC5573IPWRG4 vs DAC5574IDGS |