Part Details for DAC4814AP by Texas Instruments
Overview of DAC4814AP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for DAC4814AP
DAC4814AP CAD Models
DAC4814AP Part Data Attributes
|
DAC4814AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC4814AP
Texas Instruments
Quad 12-Bit Digital-to-Analog Converter (Serial Interface) 28-PDIP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DOUBLE WIDTH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 13.6 V | |
Analog Output Voltage-Min | -13.6 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 3.5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for DAC4814AP
This table gives cross-reference parts and alternative options found for DAC4814AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC4814AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7247KN/883B | IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC4814AP vs AD7247KN/883B |
AD7247SQ | IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | DAC4814AP vs AD7247SQ |
AD7247BQ | Dual 12-Bit DACPORT with Parallel Load | Analog Devices Inc | DAC4814AP vs AD7247BQ |
AD7247AQ | Dual 12-Bit DACPORT with Parallel Load | Analog Devices Inc | DAC4814AP vs AD7247AQ |
AD7247JN | Dual 12-Bit DACPORT with Parallel Load | Analog Devices Inc | DAC4814AP vs AD7247JN |
AD7247ABN | Dual 12-Bit DACPORT with Parallel Load | Analog Devices Inc | DAC4814AP vs AD7247ABN |
AD7247ATQ | Dual 12-Bit DACPORT with Parallel Load | Analog Devices Inc | DAC4814AP vs AD7247ATQ |
AD7247ATQ/883B | DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24 | Analog Devices Inc | DAC4814AP vs AD7247ATQ/883B |
AD7247SQ/883B | IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | DAC4814AP vs AD7247SQ/883B |
AD7247KN | IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC4814AP vs AD7247KN |