-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel, 16-Bit, 2.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38385-ND
|
DigiKey | IC DAC 16BIT A-OUT 144FCBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
195 In Stock |
|
$122.8664 / $131.7700 | Buy Now |
DISTI #
595-DAC38J84IAAV
|
Mouser Electronics | Digital to Analog Converters - DAC Quad-CH 16B 1.6/2.5 GSPS DAC RoHS: Compliant | 228 |
|
$117.7400 / $123.4600 | Buy Now |
DISTI #
J56:1989_07852017
|
Arrow Electronics | DAC 4-CH Segment 16-bit 144-Pin FCBGA Tray RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 6 Weeks Date Code: 2321 | Europe - 504 |
|
$108.0700 / $113.6400 | Buy Now |
DISTI #
V99:2348_07252759
|
Arrow Electronics | DAC 4-CH Segment 16-bit 144-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1920 | Americas - 9 |
|
$113.0900 / $113.7400 | Buy Now |
DISTI #
38611667
|
Verical | DAC 4-CH Segment 16-bit 144-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1920 | Americas - 9 |
|
$113.0900 / $113.7400 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT 2.5G QUAD 144FCBGA | 1216 |
|
RFQ | |
|
Chip1Cloud | Digital-to-Analog Converters | 241000 |
|
RFQ | |
DISTI #
C1S746204215414
|
Chip1Stop | DA Converters (DAC) RoHS: Compliant pbFree: Yes Container: Tray | 44 |
|
$68.9000 / $72.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC38J84IAAV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC38J84IAAV
Texas Instruments
Quad-Channel, 16-Bit, 2.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | HBGA, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 0.6 V | |
Analog Output Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2500 MHz | |
Seated Height-Max | 1.94 mm | |
Settling Time-Nom (tstl) | 0.01 µs | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for DAC38J84IAAV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC38J84IAAV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC38J84IAAVR | Quad-Channel, 16-Bit, 2.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 | Texas Instruments | DAC38J84IAAV vs DAC38J84IAAVR |