Converters
DAC3482IZAY
Texas Instruments
Description: Dual-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85

Overview of DAC3482IZAY by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
DAC3482IZAYR Texas Instruments Dual-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
DAC3482IZAY Texas Instruments Dual-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85

Price & Stock for DAC3482IZAY by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-30540-ND
DigiKey IC DAC 16BIT A-OUT 196NFBGA Min Qty: 160 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 160 $45.1129
$45.1129 Buy Now
DISTI # 595-DAC3482IZAY
Mouser Electronics Digital to Analog Converters - DAC 2Ch 16B 1.25GSPS DAC RoHS: Compliant 131
  • 1 $52.6100
  • 10 $49.4300
  • 25 $47.8300
  • 50 $46.2400
  • 100 $43.8800
$43.8800 / $52.6100 Buy Now

CAD Models for DAC3482IZAY by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC3482IZAY by Texas Instruments

DAC3482IZAY
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
LFBGA, BGA196,14X14,32
Pin Count
196
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
0.6 V
Analog Output Voltage-Min
-0.5 V
Converter Type
D/A CONVERTER
Input Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
S-PBGA-B196
JESD-609 Code
e1
Length
12 mm
Moisture Sensitivity Level
3
Number of Bits
16
Number of Functions
1
Number of Terminals
196
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA196,14X14,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
1250 MHz
Seated Height-Max
1.4 mm
Settling Time-Nom (tstl)
0.01 µs
Supply Current-Max
450 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Want to compare parts?
  1. DAC3482IZAY
    Texas Instruments
    Dual-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
    VS

Related Parts for DAC3482IZAY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC3482IZAY by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC3482IZAY by Texas Instruments

  • Please alert me when DAC3482IZAY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC3482IZAY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC3482IZAY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC3482IZAY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC3482IZAY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC3482IZAY by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: