-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, 10-bit, 500-MSPS digital-to-analog converter (DAC) with current sink output 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC3152IRGZR-ND
|
DigiKey | IC DAC 10BIT A-OUT 48VQFN Min Qty: 24 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4511 In Stock |
|
$12.7900 | Buy Now |
DISTI #
DAC3152IRGZR-ND
|
DigiKey | IC DAC 10BIT A-OUT 48VQFN Min Qty: 24 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9104 | Buy Now |
DISTI #
595-DAC3152IRGZR
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL-CHANNEL,10B 500MSPS DAC RoHS: Compliant | 0 |
|
$11.4400 | Order Now |
|
Rochester Electronics | DAC3152 Dual-channel, 10-bit, 500-MSPS digital-to-analog converter (DAC) with current sink output RoHS: Compliant Status: Active Min Qty: 1 | 4511 |
|
$10.9800 / $12.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC3152IRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC3152IRGZR
Texas Instruments
Dual-channel, 10-bit, 500-MSPS digital-to-analog converter (DAC) with current sink output 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.1 V | |
Analog Output Voltage-Min | 2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 500 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.01 µs | |
Supply Current-Max | 66 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DAC3152IRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC3152IRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC3152IRGZT | Dual-channel, 10-bit, 500-MSPS digital-to-analog converter (DAC) with current sink output 48-VQFN -40 to 85 | Texas Instruments | DAC3152IRGZR vs DAC3152IRGZT |