Part Details for DAC2815D by MS Kennedy Corporation
Overview of DAC2815D by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Financial Technology (Fintech)
Automotive
Part Details for DAC2815D
DAC2815D CAD Models
DAC2815D Part Data Attributes
|
DAC2815D
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC2815D
MS Kennedy Corporation
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, HERMETIC SEALED, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | MODULE | |
Package Description | HERMETIC SEALED, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | S-CDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES |
Alternate Parts for DAC2815D
This table gives cross-reference parts and alternative options found for DAC2815D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC2815D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHC2815D | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, 1 X 1 INCH, 0.350 INCH HEIGHT, HERMETIC SEALED, DIP-8 | Apex Microtechnology Inc | DAC2815D vs DHC2815D |