DAC2815AP
Description: D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 3.5us Settling Time, PDIP28, PLASTIC, DIP-28

Overview of DAC2815AP by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

CAD Models for DAC2815AP by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC2815AP by Burr-Brown Corp

DAC2815AP
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Package Description
PLASTIC, DIP-28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Output Voltage-Max
13.6 V
Analog Output Voltage-Min
-13.6 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Linearity Error-Max (EL)
0.0244%
Negative Supply Voltage-Nom
-15 V
Number of Bits
12
Number of Functions
2
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
3.5 µs
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
BIMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. DAC2815AP
    Burr-Brown Corp
    D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 3.5us Settling Time, PDIP28, PLASTIC, DIP-28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC2815AP by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC2815AP by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of DAC2815AP would you like to use for your alert(s)?
  • Please alert me when DAC2815AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC2815AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC2815AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC2815AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC2815AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC2815AP by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: