Part Details for DAC25-24 by ETA-USA
Overview of DAC25-24 by ETA-USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC25-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2387-DAC25-24-ND
|
DigiKey | AC-DC, SINGLE OUTPUT 3K VAC 85% Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$32.0000 | Buy Now |
DISTI #
618-DAC25-24
|
Mouser Electronics | AC/DC Power Modules 25W 24V 1.04A RoHS: Compliant | 0 |
|
$22.6200 / $27.4600 | Order Now |