Part Details for DAC1658D1G0NLGA by Integrated Device Technology Inc
Results Overview of DAC1658D1G0NLGA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC1658D1G0NLGA Information
DAC1658D1G0NLGA by Integrated Device Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for DAC1658D1G0NLGA
DAC1658D1G0NLGA CAD Models
DAC1658D1G0NLGA Part Data Attributes
|
DAC1658D1G0NLGA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DAC1658D1G0NLGA
Integrated Device Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 0.02us Settling Time, 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, VFQFP-56
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | VFQFP-56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.45 V | |
Analog Output Voltage-Min | 2.15 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for DAC1658D1G0NLGA
This table gives cross-reference parts and alternative options found for DAC1658D1G0NLGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1658D1G0NLGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC1408D650HN-C1 | Integrated Device Technology Inc | Check for Price | VFQFPN-64, Tray | DAC1658D1G0NLGA vs DAC1408D650HN-C1 |
DAC1408D750HN/C1,5 | NXP Semiconductors | Check for Price | D/A Converter, 2 Func, PQCC64 | DAC1658D1G0NLGA vs DAC1408D750HN/C1,5 |
DAC1408D650HN | Integrated Device Technology Inc | Check for Price | D/A Converter | DAC1658D1G0NLGA vs DAC1408D650HN |
DAC1658D1G0NLG | Integrated Device Technology Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 0.02us Settling Time, 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, VFQFP-56 | DAC1658D1G0NLGA vs DAC1658D1G0NLG |
DAC1408D750HN-C18 | Integrated Device Technology Inc | Check for Price | VFQFPN-64, Reel | DAC1658D1G0NLGA vs DAC1408D750HN-C18 |
DAC1208D750HN-C18 | Integrated Device Technology Inc | Check for Price | VFQFPN-64, Reel | DAC1658D1G0NLGA vs DAC1208D750HN-C18 |
DAC1208D750HN | NXP Semiconductors | Check for Price | IC SERIAL INPUT LOADING, 0.02 us SETTLING TIME, 12-BIT DAC, PQCC64, 9 X 9 MM, 0.85 MM HEIGHT, PLASTIC, SOT804-3, VQFN-64, Digital to Analog Converter | DAC1658D1G0NLGA vs DAC1208D750HN |
DAC1408D650HN-C18 | Integrated Device Technology Inc | Check for Price | VFQFPN-64, Reel | DAC1658D1G0NLGA vs DAC1408D650HN-C18 |
DAC1408D750HN | NXP Semiconductors | Check for Price | IC SERIAL INPUT LOADING, 0.02 us SETTLING TIME, 14-BIT DAC, PQCC64, 9 X 9 MM, 0.85 MM HEIGHT, PLASTIC, SOT804-3, HVQFN-64, Digital to Analog Converter | DAC1658D1G0NLGA vs DAC1408D750HN |
DAC1208D750HN | Integrated Device Technology Inc | Check for Price | D/A Converter | DAC1658D1G0NLGA vs DAC1208D750HN |