Part Details for DAC1627D1G25HN-C1 by Integrated Device Technology Inc
Overview of DAC1627D1G25HN-C1 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Robotics and Drones
Part Details for DAC1627D1G25HN-C1
DAC1627D1G25HN-C1 CAD Models
DAC1627D1G25HN-C1 Part Data Attributes:
|
DAC1627D1G25HN-C1
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DAC1627D1G25HN-C1
Integrated Device Technology Inc
VFQFPN-72, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | 10 X 10 MM, 0.85 MM HEIGHT, PLASTIC, SOT813-3, HVQFN-72 | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.45 V | |
Analog Output Voltage-Min | 2.3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL, PARALLEL, WORD | |
JESD-30 Code | S-PQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Current-Max | 585 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for DAC1627D1G25HN-C1
This table gives cross-reference parts and alternative options found for DAC1627D1G25HN-C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1627D1G25HN-C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC1627D1G25HN-C18 | VFQFPN-72, Reel | Integrated Device Technology Inc | DAC1627D1G25HN-C1 vs DAC1627D1G25HN-C18 |
DAC1627D1G25 | D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, 0.02us Settling Time, PQCC72, 10 X 10 MM, 0.85 MM HEIGHT, PLASTIC, SOT813-3, HVQFN-72 | Integrated Device Technology Inc | DAC1627D1G25HN-C1 vs DAC1627D1G25 |