-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 16-Bit, Buffered Voltage-Output DAC 16-WQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC161S055CISQ/NOPB | Texas Instruments | Precision 16-Bit, Buffered Voltage-Output DAC 16-WQFN -40 to 105 | |
DAC161S055CISQX/NOPB | Texas Instruments | Precision 16-Bit, Buffered Voltage-Output DAC 16-WQFN -40 to 105 | |
DAC161S055CISQE/NOPB | Texas Instruments | Precision 16-Bit, Buffered Voltage-Output DAC 16-WQFN -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC161S055CISQ/NOPBCT-ND
|
DigiKey | IC DAC 16BIT V-OUT 16WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
830 In Stock |
|
$8.1061 / $14.1700 | Buy Now |
DISTI #
2156-DAC161S055CISQ/NOPB-296-ND
|
DigiKey | DAC161S055 PRECISION 16-BIT, BUF Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
142 In Stock |
|
$8.3900 | Buy Now |
DISTI #
926-DA161S055CISQNPB
|
Mouser Electronics | Digital to Analog Converters - DAC Prec 16B Buffered Vtg-Output DAC RoHS: Compliant | 784 |
|
$7.2600 / $14.8900 | Buy Now |
DISTI #
V72:2272_07253191
|
Arrow Electronics | DAC 1-CH R-2R 16-bit 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1623 Container: Cut Strips | Americas - 986 |
|
$7.3740 / $9.7720 | Buy Now |
|
Bristol Electronics | 133 |
|
RFQ | ||
|
Quest Components | 106 |
|
$10.0800 / $12.9600 | Buy Now | |
|
Rochester Electronics | DAC161S055 Precision 16-Bit, Buffered Voltage-Output DAC RoHS: Compliant Status: Active Min Qty: 1 | 142 |
|
$7.2000 / $8.4700 | Buy Now |
DISTI #
C1S746202741410
|
Chip1Stop | DAC 1-CH R-2R 16-bit 16-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes | 986 |
|
$7.3740 / $9.7720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC161S055CISQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC161S055CISQ/NOPB
Texas Instruments
Precision 16-Bit, Buffered Voltage-Output DAC 16-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.21 V | |
Analog Output Voltage-Min | 0.015 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.08 MHz | |
Seated Height-Max | 0.85 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |