Part Details for DAC161P997 by National Semiconductor Corporation
Overview of DAC161P997 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC161P997
DAC161P997 CAD Models
Resources and Additional Insights for DAC161P997
Reference Designs related to DAC161P997
-
PMP6251 150 Watt LED TV PWR
PMP6251 是用于 150W LCD 电视电源的参考设计,通过使用 UCC28051 构建 PFC,使用 UCC25600 构建 LED 驱动器 LLC 转换器,使用 UCC24610 构建 SR 电路以及使用 UCC28610 构建待机反向转换器。此款驱动器提供 4 路输出,包括 LED 驱动器、12V 3A、5V 4A 和 5V 待机 1A;并能够在 90~264Vac 下工作。LED 驱动器使用多变压器拓扑进行工作,其可以提高效率和减少组件数。介绍 PFC、LLC、级联 QR 反向操作和性能的全面分析以及设计优化准则。提供基于每个通用情况负载获取的实验结果。
-
Isolated Loop Powered Thermocouple Transmitter Reference Design
The Isolated Loop powered Thermocouple Transmitter reference design is a system solution providing precision K-type thermocouple measurements for 4 to 20-mA isolated current-loop applications. This design is intended as an evaluation module for users to fast prototype and develop end-products for process-control and factory-automation. Potential challenges with thermocouples as a temperature sensor include tiny voltage outputs: low sensitivity and nonlinearity; in addition: because in industrial environments ground potential differences higher than 100V are common: thermocouple and signal conditioning circuitry must be galvanically isolated. The design files include design considerations: block diagrams: schematics: Bill of Materials (BOM): layer plots: Altium files: Gerber Files: and MSP430 Firmware.Watch the TIDA-00349 Overview video: covering the same isolated power topology as used in the TIDA-00189 NOW