Part Details for DAC1617D1G0HN-C1 by Integrated Device Technology Inc
Overview of DAC1617D1G0HN-C1 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1617D1G0HN-C18 | Renesas Electronics Corporation | Dual 16-bit DAC: up to 1 Gsps; x2, x4 and x8 interpolating | |
DAC1617D1G0HN-C1 | Renesas Electronics Corporation | Dual 16-bit DAC: up to 1 Gsps; x2, x4 and x8 interpolating |
Part Details for DAC1617D1G0HN-C1
DAC1617D1G0HN-C1 CAD Models
DAC1617D1G0HN-C1 Part Data Attributes
|
DAC1617D1G0HN-C1
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DAC1617D1G0HN-C1
Integrated Device Technology Inc
VFQFPN-72, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
JESD-30 Code | S-PQCC-N72 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 2 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 585 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |