Part Details for DAC1403D160HW by NXP Semiconductors
Overview of DAC1403D160HW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC1403D160HW
DAC1403D160HW CAD Models
DAC1403D160HW Part Data Attributes:
|
DAC1403D160HW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DAC1403D160HW
NXP Semiconductors
IC 14-BIT DAC, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT841-1, HTQFP-80, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | QFP, TQFP80,.55SQ | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | S-PQFP-G80 | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for DAC1403D160HW
This table gives cross-reference parts and alternative options found for DAC1403D160HW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1403D160HW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC1403D160HW | D/A Converter | Integrated Device Technology Inc | DAC1403D160HW vs DAC1403D160HW |