Converters
DAC1282IPW
Texas Instruments
Description: Low Distortion Digital-to-Analog Converter for Seismic Applications 24-TSSOP -40 to 85

Overview of DAC1282IPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DAC1282IPW Texas Instruments Low Distortion Digital-to-Analog Converter for Seismic Applications 24-TSSOP -40 to 85
DAC1282IPWR Texas Instruments Low Distortion Digital-to-Analog Converter for Seismic Applications 24-TSSOP -40 to 85

Price & Stock for DAC1282IPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-52881-ND
DigiKey IC DAC SEISMIC MON 24BIT 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 32
In Stock
  • 1 $59.8200
  • 10 $47.8470
  • 60 $42.6302
  • 120 $41.2186
$41.2186 / $59.8200 Buy Now
DISTI # 595-DAC1282IPW
Mouser Electronics Digital to Analog Converters - DAC Low Distortion DAC RoHS: Compliant 452
  • 1 $51.3300
  • 10 $47.9000
  • 25 $45.8800
  • 60 $44.4500
  • 120 $41.5800
$41.5800 / $51.3300 Buy Now
DISTI # C1S746202475401
Chip1Stop DA Converters (DAC) RoHS: Compliant pbFree: Yes Container: Tube 19
  • 1 $41.0000
  • 5 $37.7000
  • 10 $37.1000
$37.1000 / $41.0000 Buy Now

CAD Models for DAC1282IPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC1282IPW by Texas Instruments

DAC1282IPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP24,.25
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
2.75 V
Analog Output Voltage-Min
-1.2 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Moisture Sensitivity Level
2
Negative Supply Voltage-Nom
-2.5 V
Number of Bits
24
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.256 MHz
Seated Height-Max
1.2 mm
Settling Time-Max
100 µs
Settling Time-Nom (tstl)
100 µs
Supply Current-Max
8.5 mA
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. DAC1282IPW
    Texas Instruments
    Low Distortion Digital-to-Analog Converter for Seismic Applications 24-TSSOP -40 to 85
    VS

Alternate Parts for DAC1282IPW

This table gives cross-reference parts and alternative options found for DAC1282IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1282IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC1282IPWR Low Distortion Digital-to-Analog Converter for Seismic Applications 24-TSSOP -40 to 85 Texas Instruments DAC1282IPW vs DAC1282IPWR
Part Number Description Manufacturer Compare
DAC1282IPWR Low Distortion Digital-to-Analog Converter for Seismic Applications 24-TSSOP -40 to 85 Texas Instruments DAC1282IPW vs DAC1282IPWR

Related Parts for DAC1282IPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC1282IPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC1282IPW by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC1282IPW would you like to use for your alert(s)?
  • Please alert me when DAC1282IPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC1282IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC1282IPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC1282IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC1282IPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC1282IPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: