Converters
DAC1280IPW
Texas Instruments
Description: Very Low Distortion Digital-to-Analog Converter for Seismic Applications 16-TSSOP -40 to 85

Overview of DAC1280IPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for DAC1280IPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-DAC1280IPW-ND
DigiKey IC DAC SEISMIC MONITOR 16TSSOP Min Qty: 8 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 3124
In Stock
  • 8 $38.6400
$38.6400 Buy Now
DISTI # 296-33251-5-ND
DigiKey IC DAC SEISMIC MONITOR 16TSSOP Min Qty: 8 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 90 $39.4260
$39.4260 Buy Now
DISTI # 595-DAC1280IPW
Mouser Electronics Digital to Analog Converters - DAC Very Low Distortion DAC RoHS: Compliant 0
  • 90 $39.1700
$39.1700 Order Now
Rochester Electronics DAC1280 Very Low Distortion Digital-to-Analog Converter for Seismic Applications RoHS: Compliant Status: Active Min Qty: 1 3124
  • 1 $39.0100
  • 25 $38.2300
  • 100 $36.6700
  • 500 $35.1100
  • 1,000 $33.1600
$33.1600 / $39.0100 Buy Now

CAD Models for DAC1280IPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC1280IPW by Texas Instruments

DAC1280IPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
2.775 V
Analog Output Voltage-Min
-0.375 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-2.5 V
Number of Bits
24
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.256 MHz
Seated Height-Max
1.2 mm
Settling Time-Max
100 µs
Settling Time-Nom (tstl)
100 µs
Supply Current-Max
3.7 mA
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. DAC1280IPW
    Texas Instruments
    Very Low Distortion Digital-to-Analog Converter for Seismic Applications 16-TSSOP -40 to 85
    VS

Alternate Parts for DAC1280IPW

This table gives cross-reference parts and alternative options found for DAC1280IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1280IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC1280IPWR Very Low Distortion Digital-to-Analog Converter for Seismic Applications 16-TSSOP -40 to 85 Texas Instruments DAC1280IPW vs DAC1280IPWR
Part Number Description Manufacturer Compare
DAC1280IPWR Very Low Distortion Digital-to-Analog Converter for Seismic Applications 16-TSSOP -40 to 85 Texas Instruments DAC1280IPW vs DAC1280IPWR

Related Parts for DAC1280IPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC1280IPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC1280IPW by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC1280IPW would you like to use for your alert(s)?
  • Please alert me when DAC1280IPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC1280IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC1280IPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC1280IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC1280IPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC1280IPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: