Part Details for DAC122S085CIMM by National Semiconductor Corporation
Overview of DAC122S085CIMM by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC122S085CIMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DAC122S085 12-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2755 |
|
$3.3500 / $3.9400 | Buy Now |
Part Details for DAC122S085CIMM
DAC122S085CIMM CAD Models
DAC122S085CIMM Part Data Attributes:
|
DAC122S085CIMM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC122S085CIMM
National Semiconductor Corporation
IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, MSOP-10, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Settling Time-Max | 8.5 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for DAC122S085CIMM
This table gives cross-reference parts and alternative options found for DAC122S085CIMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC122S085CIMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC122S085CIMMX/NOPB | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, MSOP-10, Digital to Analog Converter | National Semiconductor Corporation | DAC122S085CIMM vs DAC122S085CIMMX/NOPB |
DAC122S085CIMMX | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, MSOP-10, Digital to Analog Converter | National Semiconductor Corporation | DAC122S085CIMM vs DAC122S085CIMMX |
DAC122S085CIMM | 12-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 105 | Texas Instruments | DAC122S085CIMM vs DAC122S085CIMM |
DAC102S085CIMMX | IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO10, MSOP-10, Digital to Analog Converter | National Semiconductor Corporation | DAC122S085CIMM vs DAC102S085CIMMX |
DAC122S085CIMM/NOPB | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, MSOP-10, Digital to Analog Converter | National Semiconductor Corporation | DAC122S085CIMM vs DAC122S085CIMM/NOPB |
DAC122S085CIMMX | SERIAL INPUT LOADING, 6us SETTLING TIME, 12-BIT DAC, PDSO10, MSOP-10 | Texas Instruments | DAC122S085CIMM vs DAC122S085CIMMX |
DAC122S085CIMMX/NOPB | 12-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 105 | Texas Instruments | DAC122S085CIMM vs DAC122S085CIMMX/NOPB |
DAC102S085CIMM | IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO10, MSOP-10, Digital to Analog Converter | National Semiconductor Corporation | DAC122S085CIMM vs DAC102S085CIMM |