Part Details for DAC1220E by Burr-Brown Corp
Overview of DAC1220E by Burr-Brown Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DAC1220E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 16 Pin, SSOP | 8 |
|
$14.1525 / $18.8700 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Pin, SSOP | 30 |
|
$17.4548 / $21.2288 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Pin, SSOP | 14 |
|
$24.4720 / $25.7600 | Buy Now |
Part Details for DAC1220E
DAC1220E CAD Models
DAC1220E Part Data Attributes:
|
DAC1220E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC1220E
Burr-Brown Corp
D/A Converter, 1 Func, Serial Input Loading, 15000us Settling Time, PDSO16, SSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SSOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0001% | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 15000 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Width | 3.9 mm |