Part Details for DAC121S101WGRLV by Texas Instruments
Results Overview of DAC121S101WGRLV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC121S101WGRLV Information
DAC121S101WGRLV by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC121S101WGRLV | Texas Instruments | 12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP -55 to 125 |
Price & Stock for DAC121S101WGRLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DAC121S101WGRLV-ND
|
DigiKey | IC DAC 12BIT V-OUT 10CFP Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Vyrian | Converters | 1308 |
|
RFQ |
Part Details for DAC121S101WGRLV
DAC121S101WGRLV CAD Models
DAC121S101WGRLV Part Data Attributes
|
DAC121S101WGRLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC121S101WGRLV
Texas Instruments
12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 9A515.E.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-CDSO-G10 | |
JESD-609 Code | e0 | |
Length | 6.86 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Sample Rate | 1.8 MHz | |
Seated Height-Max | 2.33 mm | |
Settling Time-Max | 12.5 µs | |
Settling Time-Nom (tstl) | 12.5 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.12 mm |
Alternate Parts for DAC121S101WGRLV
This table gives cross-reference parts and alternative options found for DAC121S101WGRLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC121S101WGRLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R0722602VZA | Texas Instruments | Check for Price | 12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP -55 to 125 | DAC121S101WGRLV vs 5962R0722602VZA |
5962R0722602VZA | National Semiconductor Corporation | Check for Price | 12-BIT DAC | DAC121S101WGRLV vs 5962R0722602VZA |
5962R0722602VZA | Defense Logistics Agency | Check for Price | D/A Converter, 1 Func, Serial Input Loading, CDSO10, SOIC-10 | DAC121S101WGRLV vs 5962R0722602VZA |
DAC121S101MDR | Texas Instruments | Check for Price | 12-BIT DAC | DAC121S101WGRLV vs DAC121S101MDR |
5962R0722601V9A | Texas Instruments | Check for Price | D/A Converter, 1 Func | DAC121S101WGRLV vs 5962R0722601V9A |
5962R0722601V9X | Texas Instruments | Check for Price | D/A Converter, 1 Func | DAC121S101WGRLV vs 5962R0722601V9X |