Part Details for DAC121S101 by National Semiconductor Corporation
Overview of DAC121S101 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC121S101
DAC121S101 CAD Models
Resources and Additional Insights for DAC121S101
Reference Designs related to DAC121S101
-
Versatile satellite health monitoring and control platform reference design with < 1% accuracy
This reference design features a highly modular design for radiation-hardened satellite telemetry systems that utilizes the versatility of LMP7704-SP to accurately monitor temperature: voltage and current to provide feedback to the host board. It also provides controlled analog outputs to provide protection and optimal efficiency. The majority of space applications require monitoring of these three key measurables in multiple sub-systems of the satellite.
-
40-V to 80-V adjustable output voltage boost reference design for LIDAR applications
This reference design utilizes a non-synchronous boost controller to provide an adjustable output of between 40 V and 80 V capable of delivering a maximum of 100 mA of current to the load. This is an automotive design intended to power various applications such as LiDAR systems: which require an adjustable voltage supply.