Part Details for DAC1203D160HW by NXP Semiconductors
Overview of DAC1203D160HW by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC1203D160HW
DAC1203D160HW CAD Models
DAC1203D160HW Part Data Attributes
|
DAC1203D160HW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DAC1203D160HW
NXP Semiconductors
IC DUAL, PARALLEL, WORD INPUT LOADING, 0.04 us SETTLING TIME, 12-BIT DAC, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT841-1, HTQFP-80, Digital to Analog Converter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP80,.55SQ | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.04 µs | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for DAC1203D160HW
This table gives cross-reference parts and alternative options found for DAC1203D160HW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1203D160HW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC1203D160HW | D/A Converter | Integrated Device Technology Inc | DAC1203D160HW vs DAC1203D160HW |