-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC10GPZ-ND
|
DigiKey | IC DAC 10BIT A-OUT 18DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
59 In Stock |
|
$8.2125 / $9.8000 | Buy Now |
DISTI #
584-DAC10GPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 10-BIT HIGH-SPEED MULTIPL RoHS: Compliant | 75 |
|
$8.2100 / $9.8000 | Buy Now |
|
Analog Devices Inc | 10-BIT HIGH-SPEED MULTIPL Min Qty: 1 Package Multiple: 20 | 1932 |
|
$6.1000 / $9.8000 | Buy Now |
|
Rochester Electronics | 10-Bit High Speed Multiplying D/A Converter (UNIVERSAL Digital Logic Interface) RoHS: Compliant Status: Active Min Qty: 1 | 899 |
|
$8.1400 / $9.5800 | Buy Now |
|
Ameya Holding Limited | DAC10GPZ , 10 位-Bit DAC, 并行接口, 18针 PDIP封装 | 1932 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC10GPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC10GPZ
Analog Devices Inc
10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | N-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | -5.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.48 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC10GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC10GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC10GP | IC PARALLEL, WORD INPUT LOADING, 0.085 us SETTLING TIME, 10-BIT DAC, PDIP18, PLASTIC, DIP-18, Digital to Analog Converter | Analog Devices Inc | DAC10GPZ vs DAC10GP |