Part Details for DAC10FX by Analog Devices Inc
Overview of DAC10FX by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DAC10FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC10FX-505-ND
|
DigiKey | DAC10 - 10-BIT HIGH-SPEED MULTIP Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
271 In Stock |
|
$38.6300 | Buy Now |
DISTI #
DAC10FX-ND
|
DigiKey | IC DAC 10BIT A-OUT 18CDIP Min Qty: 21 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$45.1024 | Buy Now |
DISTI #
584-DAC10FX
|
Mouser Electronics | Digital to Analog Converters - DAC 10-BIT HIGH-SPEED MULTIPL RoHS: Not Compliant | 0 |
|
$39.1500 / $48.3300 | Order Now |
|
Analog Devices Inc | 10-BIT HIGH-SPEED MULTIPL Min Qty: 1 Package Multiple: 21 | 0 |
|
$24.8400 / $43.7500 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 10 Bit, 18 Pin, DIP | 14 |
|
$23.9460 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 10 Bit, 18 Pin, DIP | 8 |
|
$34.9980 / $36.8400 | Buy Now |
|
Rochester Electronics | DAC10 - 10-BIT HIGH-SPEED MULTIPL RoHS: Not Compliant Status: Active Min Qty: 1 | 271 |
|
$33.1500 / $39.0000 | Buy Now |
DISTI #
DAC10FX
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 21 | 0 |
|
$34.9700 / $38.9600 | Buy Now |
Part Details for DAC10FX
DAC10FX CAD Models
DAC10FX Part Data Attributes:
|
DAC10FX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC10FX
Analog Devices Inc
10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | Q-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | -5.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0488% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DAC10FX
This table gives cross-reference parts and alternative options found for DAC10FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC10FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC10BX | IC PARALLEL, WORD INPUT LOADING, 0.085 us SETTLING TIME, 10-BIT DAC, CDIP18, HERMETIC SEALED, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | DAC10FX vs DAC10BX |
DAC10BX/883C | D/A Converter, 10-Bit, 1 Func, Bipolar, CDIP18, | Precision Monolithics Inc | DAC10FX vs DAC10BX/883C |
DAC10GX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | DAC10FX vs DAC10GX |
DAC10GX | IC PARALLEL, WORD INPUT LOADING, 0.085 us SETTLING TIME, 10-BIT DAC, CDIP18, HERMETIC SEALED, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | DAC10FX vs DAC10GX |