-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit, micropower, 4-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2122
|
Newark | Digital To Analog Converter Dac, 10 Bit,, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC104S085CIMM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.2400 / $6.7900 | Buy Now |
DISTI #
DAC104S085CIMM/NOPBCT-ND
|
DigiKey | IC DAC 10BIT V-OUT 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1387 In Stock |
|
$2.9663 / $5.9100 | Buy Now |
DISTI #
926-DA104S085CIMMNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 10B Micro Pwr QUAD DAC RoHS: Compliant | 1953 |
|
$3.0300 / $5.9100 | Buy Now |
DISTI #
69278215
|
Verical | DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2328 | Americas - 231 |
|
$3.0910 / $5.8250 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 6US SETTLING TIME, PDSO10 | 800 |
|
$4.6890 / $9.3780 | Buy Now |
|
Ameya Holding Limited | DAC104S085CIMM/NOPB 四 10 位-Bit DAC, SPI, Microwire接口, 10针 MSOP封装 | 66868 |
|
RFQ | |
|
Win Source Electronics | IC DAC 10BIT QUAD 10-MSOP / DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R | 27000 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC104S085CIMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC104S085CIMM/NOPB
Texas Instruments
10-bit, micropower, 4-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.5 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC104S085CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC104S085CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC104S085CIMM | SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, PDSO10, MSOP-10 | Texas Instruments | DAC104S085CIMM/NOPB vs DAC104S085CIMM |
DAC104S085CIMMX | SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, PDSO10, MSOP-10 | Texas Instruments | DAC104S085CIMM/NOPB vs DAC104S085CIMMX |
DAC104S085QIMMX/NOPB | Automotive 10-bit, micropower, 4-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 125 | Texas Instruments | DAC104S085CIMM/NOPB vs DAC104S085QIMMX/NOPB |
DAC104S085CIMMX/NOPB | 10-bit, micropower, 4-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 105 | Texas Instruments | DAC104S085CIMM/NOPB vs DAC104S085CIMMX/NOPB |