Part Details for DAC104S085CIMM/NOPB by National Semiconductor Corporation
Results Overview of DAC104S085CIMM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC104S085CIMM/NOPB Information
DAC104S085CIMM/NOPB by National Semiconductor Corporation is an Other Converter.
Other Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC104S085CIMMX/NOPB | Texas Instruments | 10-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 105 | |
DAC104S085CIMM/NOPB | Texas Instruments | 10-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 105 | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Part Details for DAC104S085CIMM/NOPB
DAC104S085CIMM/NOPB CAD Models
DAC104S085CIMM/NOPB Part Data Attributes
|
DAC104S085CIMM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC104S085CIMM/NOPB
National Semiconductor Corporation
D/A Converter, 10-Bit, 4 Func, CMOS, PDSO10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.19% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Settling Time-Max | 6 µs | |
Supply Current-Max | 0.65 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for DAC104S085CIMM/NOPB
This table gives cross-reference parts and alternative options found for DAC104S085CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC104S085CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC104S085QIMM/NOPB | Texas Instruments | $2.4747 | Automotive 10-bit, micropower, 4-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 125 | DAC104S085CIMM/NOPB vs DAC104S085QIMM/NOPB |
DAC104S085CIMM/NOPB | Texas Instruments | $2.1520 | 10-bit, micropower, 4-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 105 | DAC104S085CIMM/NOPB vs DAC104S085CIMM/NOPB |
DAC104S085CIMMX/NOPB | Texas Instruments | $2.1520 | 10-bit, micropower, 4-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 105 | DAC104S085CIMM/NOPB vs DAC104S085CIMMX/NOPB |
DAC104S085CIMMX | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, PDSO10, MSOP-10 | DAC104S085CIMM/NOPB vs DAC104S085CIMMX |