Part Details for DAC102S085CISD by National Semiconductor Corporation
Overview of DAC102S085CISD by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC102S085CISD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC102S085CISD-ND
|
DigiKey | IC DAC 10BIT V-OUT 10WSON Min Qty: 296 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
670 In Stock |
|
$1.0100 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 670 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for DAC102S085CISD
DAC102S085CISD CAD Models
DAC102S085CISD Part Data Attributes
|
DAC102S085CISD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC102S085CISD
National Semiconductor Corporation
IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, DSO10, LLP-10, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.41 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for DAC102S085CISD
This table gives cross-reference parts and alternative options found for DAC102S085CISD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC102S085CISD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC082S085CISDX | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | National Semiconductor Corporation | DAC102S085CISD vs DAC082S085CISDX |
DAC082S085CISD | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | National Semiconductor Corporation | DAC102S085CISD vs DAC082S085CISD |
DAC122S085CISDX | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | National Semiconductor Corporation | DAC102S085CISD vs DAC122S085CISDX |
DAC122S085CISD | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | National Semiconductor Corporation | DAC102S085CISD vs DAC122S085CISD |
DAC102S085CISDX | IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | National Semiconductor Corporation | DAC102S085CISD vs DAC102S085CISDX |
DAC102S085CISD | SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, PDSO10, LLP-10 | Texas Instruments | DAC102S085CISD vs DAC102S085CISD |